Pro Power CAT6305M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 7.3mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 23AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power CAT6305M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
