Sign in to ask questions about the Pro Power CBBR0191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power CBBR0191 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 3.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CBBR0191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.