
PRO POWER CBBR0395 Wire, Hook Up Tri Rated, Red, 0.75 mm, 24 x 0.2mm, 328 ft, 100 m
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |