Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Power CBBR1524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CBBR1524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.