Pro Power CBBR4166 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power CBBR4166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.