
PRO POWER CTFC100-9U Isolation Transformer, Chassis, 100 VA, 2 x 115V, 2 x 9V, 5.56 A
Pro Power CTFC100-9U technical specifications.
| Package/Case | 100 |
| Current Rating | 5.56A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CTFC100-9U to view detailed technical specifications.
No datasheet is available for this part.