This cable mount is made from nylon, a polyamide material, and features a natural color. It has a flammability rating of UL94 V-2, indicating a moderate level of flame resistance. The component measures 203mm in height and has a wire/cable diameter of 52mm. It is not Reach SVHC compliant.
Sign in to ask questions about the Pro Power CV-200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power CV-200A technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 203mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV-200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.