
CABLE TIE, 203MM, NYLON 6.6; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:55mm; Tensile Strength Pounds:17.63lb; Tensile Strength N/m :-; External Width:2.5mm ;RoHS Compliant: Yes
Sign in to ask questions about the Pro Power CV-200M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power CV-200M technical specifications.
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV-200M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
