
PRO POWER CV-380 Cable Tie, 380x7.6, Nylon 6.6 (Polyamide 6.6), Natural, 380 mm, 7.6 mm, 105 mm
Pro Power CV-380 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 380mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 105mm |
| RoHS | Compliant |
No datasheet is available for this part.