Sign in to ask questions about the Pro Power CVR140BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power CVR140BK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 142mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CVR140BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
