Sign in to ask questions about the Pro Power ECC-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power ECC-5 technical specifications.
| Body Material | Plastic |
| Inside Diameter | 7.9mm |
| Mount | Cable |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ECC-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
