Magnet Wire 24AWG 290m 0.566mm Copper 0.304A
Pro Power ECW0.5 technical specifications.
| Type | Magnet Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.566mm |
| Max Operating Temperature | 155°C |
| Conductor Material | Copper |
| Max Current Rating | 0.304A |
| Standards | BS EN 60317/20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power ECW0.5 to view detailed technical specifications.
No datasheet is available for this part.