PRO POWER FBLA20-20-50 Ribbon Cable, Colour Coded Edge Bonded Flat, Multi-coloured, 20 Core, 20 AWG, 0.5 mm, 164 ft, 50 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Power FBLA20-20-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 20 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FBLA20-20-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.