Sign in to ask questions about the Pro Power FBLAF34-26(2.54)10FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power FBLAF34-26(2.54)10FT technical specifications.
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 34 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FBLAF34-26(2.54)10FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.