Sign in to ask questions about the Pro Power FC-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power FC-40 technical specifications.
| Height | 18mm |
| Length | 53.3mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 19.4mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FC-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.