Pro Power FPS-048-4005-CLR technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Length | 4foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FPS-048-4005-CLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.