Sign in to ask questions about the Pro Power FR42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power FR42 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 2m |
| Mount | Cable |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power FR42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.