Pro Power GC1014 technical specifications.
| Package/Case | 502 |
| Color | Grey |
| Connector Type A | Plug |
| Lead Length | 3m |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power GC1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
