Sign in to ask questions about the Pro Power GSX-028-1100-NAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power GSX-028-1100-NAT technical specifications.
| Body Material | Fiberglass |
| Color | Tan |
| Inside Diameter | 11.126mm |
| Length | 30.5m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power GSX-028-1100-NAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
