Pro Power HC-2L technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 9.8mm |
| Length | 23mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HC-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.