The HSB1206GY wire/cable features a polyolefin insulation material with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The wire/cable has a diameter of 1.2mm. It is not Reach SVHC compliant. The insulation material is made of polyolefin and has a color of green and yellow.
Sign in to ask questions about the Pro Power HSB1206GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power HSB1206GY technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Inside Diameter | 1.2mm |
| Length | 49.2foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HSB1206GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.