
1697951
Pro Power HSB2412C technical specifications.
| Body Material | PO, Polyolefin |
| Color | Clear |
| Inside Diameter | 2.4mm |
| Length | 49.2foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
No datasheet is available for this part.