PRO POWER HSB4824GY Heat Shrink Tubing, 4.8 mm, 0.188 ", 2:1, Green, Yellow, 32.8 ft, 10 m
Pro Power HSB4824GY technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Length | 32.8foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.