CABLE MARKER, H/S, 12/4, X, PK100; Material: Polyolefin; Shrink Ratio: 3: 1; Cable Diameter Min: 4mm; Cable Diameter...
Checking distributor stock and pricing after the page loads.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |