
PRO POWER LHS3-1TW/4 Wire Marker, 3:1, 1 mm, 3 mm, 5mm x 6mm, 4
Pro Power LHS3-1TW/4 technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
