CABLE MARKER, H/S, 3/1, G, PK100; Material: Polyolefin; Shrink Ratio: 3: 1; Cable Diameter Min: 1mm; Cable Diameter...
Pro Power LHS3-1TW/G technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.