CABLE MARKER, H/S, 6/2, D, PK100; Material: Polyolefin; Shrink Ratio: 3: 1; Cable Diameter Min: 2mm; Cable Diameter...
Checking distributor stock and pricing after the page loads.
Pro Power LHS6-2TW/D technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.