Checking distributor stock and pricing after the page loads.
Pro Power LHS6-2TW/N technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.