Pro Power LHS6-2TW/V technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power LHS6-2TW/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.