Hook-up Wire 24AWG 100m 2.13mm Tinned Copper Black 1000VAC 3A
Pro Power MC6A-16/0.2T2-OEBK-100 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 2.13mm |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Current Rating | 3A |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.