Hook-up Wire 24AWG 100m 1.2mm Tinned Copper 1000VAC 1.4A
Pro Power MC6A-7/0.2T2-BK-100 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.2mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 85°C |
| Conductor Material | Tinned Copper |
| Max Current Rating | 1.4A |
| Max Voltage Rating | 1000VAC |
| Standards | BS 4808 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.