This 6-conductor shielded cable features 24 AWG tinned copper conductors and a gray jacket. It has a maximum outer diameter of 5.5mm and is rated for 300VAC. The cable is designed to operate within a temperature range of 0 to 80°C. The shield type is foil.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.5mm |
| Max Voltage Rating | 300VAC |
| Max Operating Temperature | 80°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |