Hook-up Wire 22AWG 100m 1.3mm Tinned Copper Yellow 300V
Pro Power MCRR 221007 YEL technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.3mm |
| Max Operating Temperature | 80°C |
| Jacket Color | Yellow |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power MCRR 221007 YEL to view detailed technical specifications.
No datasheet is available for this part.