Hook-up Wire 24AWG 100m 1.12mm Tinned Copper Red
Pro Power MCRR 241007 RED technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.12mm |
| Jacket Color | Red |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power MCRR 241007 RED to view detailed technical specifications.
No datasheet is available for this part.