Hook-up Wire 28AWG 305m 1.75mm Tinned Copper Blue
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 1.75mm |
| Jacket Color | Blue |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |