Velcro Tie, Blue, 4572MM
Pro Power MS19-55 technical specifications.
| Color | Blue |
| Height | 4.57m |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power MS19-55 to view detailed technical specifications.
No datasheet is available for this part.