
This 15-core cable features a 28AWG flat flex design with a voltage rating of 300V. Constructed with copper conductors and a PVC jacket, it is suitable for a variety of applications. The cable is not Reach SVHC compliant.
Sign in to ask questions about the Pro Power NFCG-2815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power NFCG-2815 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 15 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Pro Power NFCG-2815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
