Power Supply, Plug-in, Uk, 12V, 12W
Pro Power NK120P100PUK/G+ technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.