Cable Marker, 0.15-0.5MM, A-m, PK325
Checking distributor stock and pricing after the page loads.
Pro Power PB-325-SM0A technical specifications.
| Body Material | Nylon, Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.44mm |
| RoHS | Compliant |
No datasheet is available for this part.