
This 12-conductor cable assembly features a 7.49mm outside diameter and is constructed with copper conductors and PVC jacket material. The impedance of the cable is 77 ohms. It is designed for cable mounting and is available in a grey color.
Sign in to ask questions about the Pro Power PD1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power PD1006 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 77R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 7.49mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PD1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
