Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.6mm Gray 100m
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |