Sign in to ask questions about the Pro Power PD3003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power PD3003 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 6 |
| Outside Diameter | 8.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PD3003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.