Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PRO POWER
PE1643SV
Datasheet
Pro Power
PE1643SV
Volume Production
Plug, 16A, 110V, IP44
Plug, 16A, 110V, IP44
Voltage Rating
110V
Current Rating
16A
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Yellow
Current Rating
16A
Mount
Cable
Number of Contacts
3
Termination
Screw
Voltage Rating
110V
Voltage Rating (AC)
110V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account