Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PRO POWER
PE1663PPB
Datasheet
Pro Power
PE1663PPB
Volume Production
Socket, 240V, Wall Mount
Socket, 240V, Wall Mount
Voltage Rating
240V
Current Rating
16A
Mounting
Wall
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
16A
Gender
Receptacle
Mount
Wall
Series
PE16_pp
Termination
Screw
Voltage Rating
240V
Voltage Rating (AC)
240V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account