Sleeving, Braided, 30 Mm, Pe (Polyester), Black, 100 M Rohs Compliant: Yes
Pro Power PETL-20-BK100C technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 30mm |
| Length | 100m |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.