Sign in to ask questions about the Pro Power PP-08-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power PP-08-8 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Grey |
| Inside Diameter | 12mm |
| Length | 100m |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP-08-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.