This 19AWG solid hook-up wire is designed for equipment wiring applications. It features a maximum operating temperature range of -25 to 85°C and a maximum voltage rating of 1500V. The wire has a blue jacket and is constructed with tinned copper conductors. It meets the standards of BS 4808, IEC 60332-1, and VW-1.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 19AWG |
| Maximum Outer Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Blue |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1500V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |