Pro Power PP000053 technical specifications.
| Type | Equipment Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 1.15mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Orange |
| Conductor Material | Tinned Copper |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 1000VAC |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000053 to view detailed technical specifications.
No datasheet is available for this part.