This 28 AWG hook-up wire features a red jacket and tinned copper conductor. It has a maximum operating temperature range of -25 to 85°C and a maximum voltage rating of 1000VAC. The wire is rated for a maximum current of 0.5A and meets standards BS 4808, IEC 60332-1, and VW-1.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 1.15mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Red |
| Conductor Material | Tinned Copper |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 1000VAC |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |