This solid hook-up wire is designed for general-purpose applications. It features a 23 AWG conductor size and a maximum outer diameter of 1.3mm. The wire is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It meets the standards of BS 4808, IEC 60332-1, and VW-1 for safety and performance.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 23AWG |
| Maximum Outer Diameter | 1.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Yellow |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |